Reference Only
2-1761607-9
Headers & Wire Housings IDC CONNECTOR
Datasheet
2-1761607-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 26 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.6 mm (0.102 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 585 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.26 | $3,077.10 | |
| $5.21 | $6,095.70 | |
| $5.16 | $27,167.40 | |
| $5.11 | $53,808.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
481 available now at ttieurope.com
Associated Parts

Headers & Wire Housings MLTRY PLRZD RECPT 26 NOVO

Headers & Wire Housings STRAIN RELIEF 26POS

Headers & Wire Housings .1CL IDC REC 2X13P C&M 30AU

Headers & Wire Housings .1CL IDC REC 2X13P MIL 30AU

Headers & Wire Housings CNTR PLRZD RECPT 26P NOVO
My Notes
Sign into see notes.