Reference Only
2-1761606-6
Headers & Wire Housings 100X100 HDR 2X008P VRT LPRO
Datasheet
2-1761606-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 16 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.6 mm (0.102 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Blue | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
532In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.11 | $97.09 | |
| $5.04 | $191.52 | |
| $4.98 | $283.86 | |
| $4.82 | $1,831.60 | |
| $4.73 | $4,044.15 | |
| $4.48 | $7,660.80 | |
| $4.35 | $22,315.50 | |
| $4.30 | $44,118.00 |
Need more?
Associated Parts

Headers & Wire Housings STRAIN RELIEF 16POS

Headers & Wire Housings CNTR PLRZD RECPT 16P NOVO

Headers & Wire Housings .1CL IDC REC 2X08P C&M 30AU

Headers & Wire Housings MLTRY PLRZD RECPT 16 NOVO

Headers & Wire Housings .1CL IDC REC 2X08P MIL 30AU
Sign in to add projects and notes