Reference Only
2-164045-4
End of Life
DIN 41612 Connectors TYPE F
Datasheet
2-164045-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type F | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Current Rating | 5.5 A | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 164045 | |
| Packaging | Tray | |
| Housing Color | Gray | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | Z, B, D | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Tray
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.29 | $157.51 |
Need more?
Available Regional Inventory
703 available now at ttieurope.com
My Notes
Sign into see notes.