Reference Only
2-1617754-2
General Purpose Relays FCA-410-1623M
Alternate Part Number
ES4100403ETMSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 28 VDC | |
| Coil Termination | Plug Pin | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-1623M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $348.64 | $3,835.04 | |
| $332.68 | $10,978.44 | |
| $329.38 | $18,115.90 | |
| $326.12 | $35,873.20 | |
| $249.35 | $63,085.55 | |
| $242.42 | $122,664.52 | |
| $235.50 | $235,735.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes