Reference Only
2-1617754-0
Industrial Relays FCA-410-1622L MID RANGE RELAYS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Product | Military / Aerospace Relays | |
| Contact Current Rating | 10 A | |
| Coil Termination | Plug Pin | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Switching Voltage | 28 VDC | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | FCA-410-1622L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
139In Stock
540 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $241.18 | $241.18 | |
| $234.14 | $702.42 | |
| $231.82 | $1,159.10 | |
| $229.53 | $2,754.36 | |
| $227.25 | $5,681.25 | |
| $225.00 | $11,250.00 | |
| $222.78 | $22,278.00 | |
| $220.57 | $55,142.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes