Reference Only

2-1462039-6

High Frequency / RF Relays IM21GR=IM RELAY 50MW 3V

Manufacturer:

Mfr Part:
IM21GR

TTI Part:
2-1462039-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Frequency900 MHz
Contact TerminationGull Wing Lead
Coil TypeNon-Latching
Power Consumption300 mW
Isolation- 18.8 dB
Insertion Loss- 0.33 dB
SeriesIM Relay
PackagingReel
Coil Resistance180 Ohms
ComplianceC-UR-US
Contact Rating2 A
Product TypeHigh Frequency Relays
SubcategoryRelays
VSWR1.49

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.30$2,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.