Reference Only
2-1445057-6
Pin & Socket Connectors HDR ASSY 6 POS R/A SINGLE ROW TIN
Datasheet
2-1445057-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 3 mm | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB | |
| Housing Material | Nylon | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 5 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Plug | |
| Mounting Angle | Right Angle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
215In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 215 / Multiples: 215)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.03 | $221.45 | |
| $1.01 | $434.30 | |
| $1.00 | $645.00 | |
| $0.99 | $1,064.25 | |
| $0.98 | $2,107.00 | |
| $0.97 | $5,005.20 | |
| $0.96 | $9,907.20 |
Need more?
Associated Parts

Pin & Socket Connectors RECPT SINGLE ROW 6P
Sign in to add projects and notes