Reference Only

2-1445050-2

Pin & Socket Connectors HDR VERT 2 POS TIN SINGLE ROW

Manufacturer:

Mfr Part:
2-1445050-2

TTI Part:
2-1445050-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions2 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch3 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialNylon
Contact MaterialBrass
Contact PlatingMatte Tin
Voltage Rating250 V
Current Rating5 A
SeriesMATE-N-LOK
PackagingTray
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderPlug
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

581In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.537$5.37
Need more?

Associated Parts

1445022-2 TE Connectivity
Mating Product

TE Connectivity

Pin & Socket Connectors RECPT SINGLE ROW 2P
Sign in to add projects and notes