Reference Only

2-1419106-4

Relay Sockets & Hardware SOCKET RELAYS

Manufacturer:

Mfr Part:
27E892

TTI Part:
2-1419106-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeOctal, 11-Pin
Associated Relay SeriesKRP, KRPA
Termination StyleScrew
Number of Poles1, 2, 3
Mounting StyleDIN Rail
Number of Contacts11
PackagingTray
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # Aliases27E892

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.23$19.23
$17.35$69.40
$13.40$1,340.00
$13.26$3,315.00
$13.12$6,560.00
$12.98$12,980.00
$12.84$25,680.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.