Reference Only

2-1416010-7

General Purpose Relays RE034024

Manufacturer:

Mfr Part:
RE034024

TTI Part:
2-1416010-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating6 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance2.88 kOhms
Contact MaterialSilver Nickel (AgNi)
Length20 mm
Width10 mm
Height10.6 mm
PackagingTube
Contact Rating6 A
Maximum Switching Current15 A
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

725In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.67$41.75
Need more?

My Notes

Sign into see notes.