Reference Only

2-1416010-3

Low Signal Relays - PCB RE034005

Manufacturer:

Mfr Part:
RE034005

TTI Part:
2-1416010-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductPower Relays
TypeStandard
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating6 A
Coil TypeNon-Latching
Contact TerminationSolder Pin
SeriesRE MINI
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.17$1,085.00
$1.67$4,175.00
$1.49$14,900.00
$1.47$36,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
20,875 available now at ttieurope.com

My Notes

Sign into see notes.