Reference Only
2-1414939-2
Automotive Relays V23132A2001B200-EV-USBX
Datasheet
V23132A2001B200-EV-USBX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 130 A | |
| Coil Resistance | 37 Ohms | |
| Coil Current | 324 mA | |
| Switching Voltage | 12 VDC | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Tin | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
1In Stock
950 expected on from 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.78 | $43.78 | |
| $43.34 | $216.70 | |
| $42.91 | $429.10 | |
| $42.49 | $1,062.25 | |
| $41.63 | $2,081.50 | |
| $41.21 | $4,121.00 | |
| $40.81 | $10,202.50 | |
| $40.40 | $40,400.00 |
Need more?
Sign in to add projects and notes