Reference Only
2-111446-0
Headers & Wire Housings 100X100 I/O PLG 2X13P
Datasheet
2-111446-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 26 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Wire | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Contact Type | Tuning Fork | |
| Housing Gender | Plug | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.49 | $3,595.20 | |
| $7.42 | $7,123.20 | |
| $7.35 | $10,584.00 | |
| $7.27 | $38,385.60 | |
| $7.20 | $72,576.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings MLTRY PLRZD RECPT 26 NOVO

Headers & Wire Housings .1CL IDC REC 2X13P C&M 30AU

Headers & Wire Housings .1CL IDC REC 2X13P MIL 30AU

Headers & Wire Housings STRAIN RELIEF 26POS

Headers & Wire Housings CNTR PLRZD RECPT 26P NOVO
My Notes
Sign into see notes.