Reference Only
1VB1
Power Line Filters POWER LINE SINGLE PHASE SP
Datasheet
1VB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 1 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Faston | |
| Leakage Current | 400 uA | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 1VB1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.24 | $13.24 | |
| $13.10 | $65.50 | |
| $12.96 | $129.60 | |
| $12.83 | $320.75 |
Need more?
Sign in to add projects and notes