Reference Only
1FBL3
Power Line Filters 1FBL3=F8540
Datasheet
1FBL3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 300 VAC | |
| Current Rating | 1 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Faston | |
| Leakage Current | 400 uA | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Capacitance | 10 nF | |
| Compliance | UL; CSA; VDE | |
| Height | 16.8 mm | |
| Inductance | 1.86 mH | |
| Length | 46.2 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 24.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 56 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.38 | $1,253.28 | |
| $22.15 | $11,163.60 | |
| $21.93 | $22,105.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes