Reference Only
1996883-4
RF Connector Accessories 4POS RF MOD VITA67.1 ALUM DAUGHTER CRD
Datasheet
1996883-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Housing | |
| RF Series | SMPM | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Packaging | Each | |
| Contact Plating | Nickel | |
| Maximum Frequency | 40 GHz | |
| Polarity | Normal | |
| Product Type | RF Connector Accessories | |
| Series | VITA 67 | |
| Subcategory | RF Interconnects | |
| Tradename | VITA 67 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
68In Stock
73 expected 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $162.03 | $162.03 | |
| $156.19 | $1,561.90 | |
| $154.63 | $3,865.75 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.