Reference Only
1996777-2
RF Connector Accessories 8POS RF MOD OSMM PLUG ATTACH
Datasheet
1996777-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Housing | |
| RF Series | SMPM | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Frequency | 26.5 GHz | |
| Polarity | Normal | |
| Product Type | RF Connector Accessories | |
| Series | VITA 67 | |
| Subcategory | RF Interconnects | |
| Tradename | VITA 67 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
72
On Order
72 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $724.69 | $724.69 | |
| $717.51 | $21,525.30 | |
| $710.41 | $35,520.50 | |
| $703.38 | $70,338.00 | |
| $696.41 | $174,102.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.