Reference Only
1996706-1
RF Connector Accessories 8POS RF MOD VITA67.2 MOTHR BACKPLN SMPM
Datasheet
1996706-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Housing | |
| RF Series | SMPM | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Packaging | Each | |
| Contact Plating | Nickel | |
| Maximum Frequency | 40 GHz | |
| Polarity | Normal | |
| Product Type | RF Connector Accessories | |
| Series | VITA 67 | |
| Subcategory | RF Interconnects | |
| Tradename | VITA 67 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
5
On Order
5 expected 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $413.28 | $8,265.60 | |
| $409.19 | $12,275.70 | |
| $405.14 | $20,257.00 | |
| $401.12 | $40,112.00 | |
| $397.15 | $99,287.50 |
Need more?
My Notes
Sign into see notes.