Reference Only
1996705-4
RF Connector Accessories 8POS RF MOD VITA67.2 STEEL DAUGHTR CRD
Datasheet
1996705-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Housing | |
| RF Series | SMPM | |
| Body Material | Stainless Steel | |
| Product | Accessories | |
| Packaging | Bulk | |
| Contact Plating | Nickel | |
| Maximum Frequency | 40 GHz | |
| Polarity | Normal | |
| Product Type | RF Connector Accessories | |
| Series | VITA 67 | |
| Subcategory | RF Interconnects | |
| Tradename | VITA 67 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
124In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $446.40 | $446.40 | |
| $372.00 | $3,720.00 | |
| $353.35 | $10,600.50 |
Need more?
My Notes
Sign into see notes.