Reference Only

1996318-1

RF Connectors / Coaxial Connectors RF PIN CONN VITA67 MOTHR BCKPLN SMPM

Manufacturer:

Mfr Part:
1996318-1

TTI Part:
1996318-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMPM
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency40 GHz
Termination StylePress Fit
OrientationStraight
PolarityStandard
PackagingEach
Body FinishGold
Body MaterialBeryllium Copper
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Insulator MaterialPolytetrafluoroethylene (PTFE)
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Withstanding Voltage200 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 210 / Multiples: 70)
Quantity Unit PriceExt. Price
$62.94$13,217.40
$62.32$17,449.60
$61.70$34,552.00
$61.09$64,144.50
$60.48$152,409.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes