Reference Only
1991253-9
End of Life
D-Sub Backshells 9 POS BCKSHL SIZE1
Datasheet
1991253-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Backshells | |
| Type | Clam Shell | |
| Shell Size | 1 (E) | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyamide (PA) | |
| Shell Plating | Plastic | |
| Number of Positions | 9 Position | |
| Packaging | Kit | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
337In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $5.52 | |
| $1.75 | $17.50 | |
| $1.30 | $130.00 | |
| $1.28 | $192.00 | |
| $1.19 | $357.00 | |
| $1.17 | $1,170.00 | |
| $1.14 | $2,850.00 |
Need more?
My Notes
Sign into see notes.