Reference Only

1986720-2

Pluggable Terminal Blocks STR PLUG SPRING TYPE RH 2P, 3.81mm

Manufacturer:

Mfr Part:
1986720-2

TTI Part:
1986720-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch3.81 mm
Connection MethodSpring Cage
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating11 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
ColorGreen
PackagingEach
Contact PlatingTin
Housing MaterialPolyamide (PA)
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationTop

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.85$2,220.00
$1.76$10,560.00
$1.74$18,792.00
$1.73$35,292.00
$1.71$51,300.00
Need more?

My Notes

Sign into see notes.