Reference Only

1986300-3

Pluggable Terminal Blocks Plug, 5.0mm, Gn, Sws & WE same side, 3p

Manufacturer:

Mfr Part:
1986300-3

TTI Part:
1986300-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3 Position
Pitch5 mm
Connection MethodScrew
Current Rating16 A
Voltage Rating300 VAC
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
ColorGreen
PackagingEach
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Length15 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,800 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.83$8,784.00
$1.75$16,800.00
$1.72$24,768.00
$1.71$49,248.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes