Reference Only

1983780-1

Headers & Wire Housings GI CONN 3.3 REC CONT Reel of 5000

Manufacturer:

Mfr Part:
1983780-1

TTI Part:
1983780-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesGrace Inertia 3.3
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating12 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 30,000)
Quantity Unit PriceExt. Price
$0.0226$678.00
$0.0224$1,344.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

1-1971906-2 TE Connectivity

TE Connectivity

Headers & Wire Housings GI CONN 3.3 HEADER ASSY 4P

My Notes

Sign into see notes.