Reference Only
1982995-1
Heavy Duty Power Connectors PLUGGABLE BUSBAR ASY
Datasheet
1982995-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 170 A | |
| Number of Positions | 2 Position | |
| Termination Style | Solder | |
| Voltage Rating | 600 VAC, 48 VDC | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 343 / Multiples: 343)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.39 | $2,191.77 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes