Reference Only

1982738-1

High Speed / Modular Connectors Z-PACK SLIM UHD COMM SPD 12C 8R RCPT

Manufacturer:

Mfr Part:
1982738-1

TTI Part:
1982738-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions96 Position
Number of Rows8 Row
Pitch1.45 mm
Termination StylePress Fit
Contact PlatingTin
SeriesZ-PACK Slim
PackagingTray
Contact MaterialCopper Alloy
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.61$1,180.50
$23.37$2,337.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes