Reference Only
1982295-2
Power to the Board 2P PIN POWER BUS BAR R/A RAPID LOCK BLK
Datasheet
1982295-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 35 A, 40 A | |
| Voltage Rating | 500 V | |
| Number of Positions | 2 Power | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Pitch | 7.8 mm, 3.5 mm | |
| Packaging | Reel | |
| Tradename | ELCON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $1,476.00 | |
| $1.87 | $9,424.80 | |
| $1.85 | $18,648.00 |
Need more?
Available Regional Inventory
480 available now at ttieurope.com
Sign in to add projects and notes