Reference Only
1982295-1
Power to the Board ELCON MINI2P RA HDER,W/CODING
Datasheet
1982295-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 35 A, 40 A | |
| Voltage Rating | 500 V | |
| Number of Positions | 2 Power | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Pitch | 7.8 mm, 3.5 mm | |
| Packaging | Reel | |
| Tradename | ELCON | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.48 | $1,785.60 | |
| $2.39 | $12,045.60 | |
| $2.15 | $21,672.00 |
Need more?
My Notes
Sign into see notes.