Reference Only

1981959-1

Memory Card Connectors PP SIM H1.87 SWITCH EMBOSS ASSY

Manufacturer:

Mfr Part:
1981959-1

TTI Part:
1981959-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSIM
Number of Contacts6 Contact
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating1.2 A
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
Contact MaterialCopper Alloy
Height1.87 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Insertion - Extraction StylePush-Push
Length23.7 mm
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,200 / Multiples: 800)
Quantity Unit PriceExt. Price
$4.80$15,360.00
$4.59$29,376.00
$4.52$57,856.00
$4.48$114,688.00
$4.43$226,816.00
Need more?

My Notes

Sign into see notes.