Reference Only

1981584-1

USB Connectors REC TYPE AB Au MICRO

Manufacturer:

Mfr Part:
1981584-1

TTI Part:
1981584-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductMicro USB Type AB Connectors
GenderJack (Female)
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Mounting StyleSMD/SMT
PackagingReel
Contact MaterialGold
Contact PlatingGold
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.24$1,240.00
$1.22$2,440.00
$1.20$3,600.00
$1.17$7,020.00
$1.01$12,120.00
$0.92$27,600.00
$0.83$44,820.00
Need more?

My Notes

Sign into see notes.