Reference Only

1981284-4

DIMM Connectors DDR2 SODIMM 9.2mm STANDARD

Manufacturer:

Mfr Part:
1981284-4

TTI Part:
1981284-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIMM Connectors
ProductSODIMM
TypeDDR
Number of Positions200 Position
Pitch0.6 mm
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.