Reference Only
1977223-4
Tactile Switches SWITCH TACTILE
Datasheet
FSM2JSMASTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 3.4 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1660 gf | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 24 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Gull Wing Lead | |
| Color | Green | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 3.55 mm | |
| Series | FSMJSM | |
| Life | 1000000 Cycle | |
| Packaging | Reel | |
| Actuator Length | 4.3 mm | |
| Actuator Material | Polyphenylene Sulfide (PPS) | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22 | $2,640.00 | |
| $0.218 | $5,493.60 | |
| $0.216 | $10,886.40 | |
| $0.212 | $21,369.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
8,400 available now at ttieurope.com
My Notes
Sign into see notes.