Reference Only

1977066-1

Tactile Switches SWITCH TACTILE

Manufacturer:

Mfr Part:
FSMMSHP

TTI Part:
1977066-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleSMD/SMT
Mounting DirectionRight Angle
Stem Height0.85 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force160 gf
Current Rating50 mA
Voltage Rating DC12 VDC
Ground TerminalNo
Contact FormSPST
Termination StyleLeadless
ColorBlack
Length4.5 mm
Width3.4 mm
Height3.3 mm
Life100000 Cycle
PackagingEach
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536501100
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.503$1,006.00
$0.477$2,862.00
$0.467$4,670.00
$0.463$12,038.00
$0.458$22,900.00
$0.453$45,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.