Reference Only

1971846-2

Headers & Wire Housings 2P RAST 5 Tab Hdr T/H Vert-slvr

Manufacturer:

Mfr Part:
1971846-2

TTI Part:
1971846-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions2 Position
Pitch5 mm (0.197 in)
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingSilver
PackagingEach
Contact MaterialCopper Alloy
Current Rating6 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialThermoplastic (TP)
Insulation Resistance5 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,400 / Multiples: 6,400)
Quantity Unit PriceExt. Price
$0.672$4,300.80
$0.62$31,744.00
$0.603$61,747.20
$0.567$145,152.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.