Reference Only

1971786-2

Headers & Wire Housings 22 Awg Tab contact

Manufacturer:

Mfr Part:
1971786-2

TTI Part:
1971786-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
SeriesPower Triple Lock
ApplicationWire-to-Wire
Wire Gauge22 AWG to 20 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating9 A
Flammability RatingUL 94 V-0
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,400 / Multiples: 4,400)
Quantity Unit PriceExt. Price
$0.053$233.20
$0.053$466.40
$0.052$686.40
$0.052$1,144.00
$0.051$2,244.00
$0.051$4,488.00
Need more?

Associated Parts

7-2151744-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-055F110F-CRIMP TOOLING KIT
Sign in to add projects and notes