Reference Only
1971783-1
Headers & Wire Housings 16-20 AWG PhsBr Rcpt Con Term Reel/3700
Datasheet
1971783-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Power Triple Lock | |
| Application | Wire-to-Wire | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 12 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
144,300In Stock
207,200 expected on from 26-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,700 / Multiples: 3,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0373 | $138.01 | |
| $0.0368 | $272.32 | |
| $0.0364 | $404.04 | |
| $0.0359 | $531.32 | |
| $0.0352 | $911.68 | |
| $0.0348 | $1,802.64 | |
| $0.0343 | $3,553.48 | |
| $0.0339 | $8,529.24 |
Need more?
Associated Parts

Bench Top Tools OC-AT-S-FM-080F 140OV-001-0077

Crimpers / Crimping Tools SDE COMMERCIAL TOOL AND DIE
Sign in to add projects and notes