Reference Only
1971781-1
Headers & Wire Housings 14 AWG PhosBr Rcpt Con Term Reel/4000
Datasheet
1971781-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | Power Triple Lock | |
| Application | Wire-to-Wire | |
| Wire Gauge | 14 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 12 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
76,000In Stock
248,000 expected on from 29-May-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $240.00 |
Need more?
Associated Parts

Bench Top Tools OC-AT-S-FM-090F 160F-001-0077

Crimpers / Crimping Tools OC-090F160F-CRIMP TOOLING KIT

Bench Top Tools OC-AT-S-FA-090F 160F-001-0077

Crimpers / Crimping Tools SDE COMMERCIAL TOOL AND DIE
My Notes
Sign into see notes.