Reference Only
1971778-6
Automotive Connectors 2 x 6 locking plate black
Datasheet
1971778-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 12 Position | |
| Pitch | 6 mm (0.236 in) | |
| Series | Power Triple Lock | |
| Packaging | Each | |
| Application | Wire-to-Wire | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.22 | $176.00 | |
| $0.214 | $342.40 | |
| $0.212 | $508.80 | |
| $0.21 | $840.00 | |
| $0.208 | $2,496.00 | |
| $0.206 | $5,438.40 | |
| $0.204 | $20,563.20 | |
| $0.202 | $40,723.20 |
Need more?
Sign in to add projects and notes