Reference Only
1971778-5
Automotive Connectors 2 X 5 150C BLK TPA-Locking Plate
Datasheet
1971778-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 10 Position | |
| Pitch | 6 mm (0.236 in) | |
| Series | Power Triple Lock | |
| Packaging | Bulk | |
| Application | Wire-to-Wire | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.247 | $24.70 | |
| $0.201 | $180.90 | |
| $0.198 | $356.40 | |
| $0.195 | $1,053.00 | |
| $0.192 | $2,073.60 | |
| $0.189 | $5,103.00 | |
| $0.186 | $19,083.60 | |
| $0.184 | $37,756.80 |
Need more?
Sign in to add projects and notes