Reference Only

1971777-2

Headers & Wire Housings 1 X 2 150C BLK TPA-Locking Plate

Manufacturer:

Mfr Part:
1971777-2

TTI Part:
1971777-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Pitch6 mm (0.236 in)
Number of Rows1 Row
SeriesPower Triple Lock
ApplicationWire-to-Wire
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,000In Stock

31,500 expected on  from 17-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,500 / Multiples: 3,500)
Quantity Unit PriceExt. Price
$0.13$455.00
$0.127$889.00
$0.125$1,750.00
$0.123$3,444.00
$0.121$6,776.00
$0.119$12,495.00
Need more?

Associated Parts

5-2232265-2 TE Connectivity

TE Connectivity

Power to the Board 1x2 plug housing dgr Key A
Sign in to add projects and notes