Reference Only
1971567-2
Lighting Connectors MINIATURE HERMAPHRODITIC (4P)
Datasheet
1971567-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Hermaphroditic | |
| Number of Positions | 4 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Reel | |
| Application | Board to Board | |
| Color | Natural | |
| Contact Type | Blade/Socket | |
| Flammability Rating | UL 94 V-0 | |
| Height | 2.3 mm | |
| Length | 6.4 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,600 / Multiples: 7,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.608 | $4,620.80 | |
| $0.601 | $9,135.20 | |
| $0.595 | $18,088.00 | |
| $0.589 | $31,334.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.