Reference Only

1971153-1

Modular Connectors / Ethernet Connectors INDUSTRIAL MINI I/O BY-PASS CONNECTOR

Manufacturer:

Mfr Part:
1971153-1

TTI Part:
1971153-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMini Connector
GenderJack (Female)
Configuration1x1
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 5e
Mounting StyleCable Mount
Mounting AngleStraight
Current Rating1.5 A
Voltage Rating30 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionUser Selectable
SeriesINDUSTRIAL MINI I/O
PackagingEach
Application10/100/1000 Base-T
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.05$2,460.00
$2.02$4,848.00
$1.99$11,940.00
$1.80$19,440.00
$1.49$37,548.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes