Reference Only

1969807-1

Pin & Socket Connectors PIN HEADER ASSY 4 CIRCUIT UNVSL

Manufacturer:

Mfr Part:
1969807-1

TTI Part:
1969807-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductHeaders
Number of Positions4 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingTin
Voltage Rating600 V
Current Rating19 A
SeriesUniversal MATE-N-LOK
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorNatural
Mounting AngleStraight
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.635$1,905.00
$0.628$7,536.00
$0.621$16,767.00
$0.614$62,628.00
Need more?

My Notes

Sign into see notes.