Reference Only

1969694-4

Heavy Duty Power Connectors PTL 1X4 PCB HEADER R/A STDTEMP KEYA NAT

Manufacturer:

Mfr Part:
1969694-4

TTI Part:
1969694-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating17.5 A
Number of Positions4 Position
Termination StyleSolder
Voltage Rating600 V
Housing MaterialPolybutylene Terephthalate (PBT)
Contact PlatingTin
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 105 C
PackagingTray
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
For Use WithPlug Housing
Housing ColorNatural
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Mounting StyleBoard Lock
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,320In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 90 / Multiples: 90)
Quantity Unit PriceExt. Price
$0.97$87.30
$0.77$138.60
$0.69$186.30
$0.683$368.82
$0.676$730.08
$0.66$1,188.00
$0.653$1,763.10
Need more?
Sign in to add projects and notes