Reference Only

1969608-9

Power to the Board 9P VAL-U-LOK TPA 22-18 AWG

Manufacturer:

Mfr Part:
1969608-9

TTI Part:
1969608-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions9 Position
Pitch4.2 mm
PackagingEach
Accessory TypeTerminal Position Assurance
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
ProductAccessories
SubcategoryPower Connectors
Wire Gauge Max18 AWG
Wire Gauge Min22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 26,000 / Multiples: 26,000)
Quantity Unit PriceExt. Price
$0.06$1,560.00
$0.059$3,068.00
Need more?

My Notes

Sign into see notes.