Reference Only
1969608-3
Power to the Board 3P VAL-U-LOK TPA 22-18 AWG
Datasheet
1969608-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 3 Position | |
| Pitch | 4.2 mm | |
| Packaging | Each | |
| Accessory Type | Terminal Position Assurance | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product | Accessories | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 28,000 / Multiples: 28,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $1,400.00 | |
| $0.05 | $2,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.