Reference Only

1969597-6

Headers & Wire Housings 6P RCPT VAL-U-LOK V2

Manufacturer:

Mfr Part:
1969597-6

TTI Part:
1969597-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions6 Position
Pitch4.2 mm (0.165 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
ApplicationWire-to-Board, Wire-to-Wire
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.086$688.00
$0.085$1,360.00
$0.084$2,688.00
$0.083$4,648.00
Need more?

My Notes

Sign into see notes.