Reference Only
1969541-8
Headers & Wire Housings RETAINER, TPA DUAL ROW, EP2.5
Datasheet
1969541-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 8 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 2 Row | |
| Series | Economy Power 2.5 | |
| Application | Wire-to-Wire | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.086 | $8.60 | |
| $0.072 | $180.00 | |
| $0.071 | $355.00 | |
| $0.07 | $525.00 | |
| $0.069 | $828.00 | |
| $0.068 | $1,264.80 | |
| $0.058 | $2,784.00 | |
| $0.058 | $5,800.00 |
Need more?
Sign in to add projects and notes