Reference Only

1969507-2

Terminals .250x.032 HIGH TEMP WH CLOSED FLAG HSG

Manufacturer:

Mfr Part:
1969507-2

TTI Part:
1969507-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorNatural
SeriesFASTON
PackagingBulk
Insulation MaterialNylon
Length16.76 mm
MaterialNylon
Product TypeTerminals
SubcategoryTerminals
Width15.24 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

46,000In Stock

50,400 expected 22-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.309$30.90
$0.258$129.00
$0.255$255.00
$0.24$600.00
$0.228$1,276.80
$0.226$2,056.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes