Reference Only

1969443-8

Headers & Wire Housings EP 2.5 TPA RETAINER, 8 POS

Manufacturer:

Mfr Part:
1969443-8

TTI Part:
1969443-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions8 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
SeriesEconomy Power 2.5
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Accessory TypeTerminal Position Assurance (TPA)
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.063$50.40
Need more?

My Notes

Sign into see notes.